
This 180-position 2-row shrouded header features a 0.5mm pitch and is designed for surface mount applications. The gold contact plating provides reliable connections. The header is available in a tray packaging format. It is compliant with RoHS regulations and is not radiation hardened.
Samtec QTH-090-01-L-D-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-01-L-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.