This Samtec QTH-090-01-L-D-TR is a 180-contact, 2-row shrouded surface mount header with gold contact plating and a 0.5mm pitch. It is available in tape and reel packaging and features a solder termination. The header is not radiation hardened and is not RoHS compliant. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 180 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |