The QTH-090-02-F-D-LC-K connector features 180 gold-plated contacts with a 0.5mm pitch, arranged in a 2-row configuration. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for solder termination and is not radiation hardened.
Sign in to ask questions about the Samtec QTH-090-02-F-D-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-090-02-F-D-LC-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-02-F-D-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.