
The QTH-090-02-L-D-LC is a 180-position, 2-row surface mount connector from Samtec. It features gold contact plating and is designed for surface mount applications. The connector has a mated stacking height of 8mm and is available in a tray packaging. The QTH-090-02-L-D-LC is RoHS compliant and suitable for general use.
Sign in to ask questions about the Samtec QTH-090-02-L-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-090-02-L-D-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-02-L-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.