
This micro high speed terminal strip features 180 contacts with a 0.5mm pitch and 2 rows. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The terminal strip is rated for 175VAC and has a height of 7.26mm.
Sign in to ask questions about the Samtec QTH-090-02-L-D-LC-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-090-02-L-D-LC-K-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Number of Contacts | 180 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Voltage Rating | 175VAC |
| Height | 7.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTH-090-02-L-D-LC-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.