
This 180-position 2-row shrouded surface mount header features a 0.5mm pitch and gold contact plating. It is available in a tray packaging and is suitable for surface mount applications. The header is RoHS compliant and has a mated stacking height of 16mm. It is not radiation hardened and is designed for use with solder termination.
Sign in to ask questions about the Samtec QTH-090-04-F-D-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-090-04-F-D-LC-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-04-F-D-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.