This 180-position shrouded surface mount header features a 0.5mm pitch and 2 rows. It is manufactured by Samtec and has a gold contact plating. The header is designed for surface mount applications and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Samtec QTH-090-07-L-D-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.