This gold-plated surface mount header features 180 positions with a 0.5mm pitch, suitable for surface mount applications. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in board-to-board and mezzanine connections, with a mated stacking height of 30mm. It is not radiation hardened and is suitable for use in standard operating environments.
Sign in to ask questions about the Samtec QTH-090-08-L-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-090-08-L-D-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 30mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-08-L-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.