
The QTH-090-09-F-D is a surface mount connector with 180 positions and 2 rows, featuring gold contact plating and a 0.5mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. This connector is part of the Q Strip QTH series and is designed for surface mount applications.
Sign in to ask questions about the Samtec QTH-090-09-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-090-09-F-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-09-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.