
This Samtec QTH-090-10-L-D-LC is a micro high speed terminal strip with 180 HDR contacts, suitable for surface mount applications. It has a terminal pitch of 0.5mm and a body orientation of straight. The product measures 60mm in length, 7.11mm in depth, and 14.26mm in height. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of (2/25) per contact and a maximum voltage rating of 175VAC.
Sign in to ask questions about the Samtec QTH-090-10-L-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-090-10-L-D-LC technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 14.26 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 180 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/25)/ContactA |
| Max Voltage Rating | 175VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTH-090-10-L-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.