
The QTH-120-01-F-D-A-K is a 240-position, 2-row shrouded surface mount header from Samtec. It features gold contact plating and is suitable for surface mount applications. The header has a pitch of 0.5mm and is available in a tray packaging option. It is RoHS compliant and suitable for use in a variety of electronic applications.
Sign in to ask questions about the Samtec QTH-120-01-F-D-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-01-F-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-01-F-D-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.