
This Samtec QTH-120-01-F-D-A-RT1-K is a 240-position 2-row shrouded surface mount header with gold contact plating. It has a pitch of 0.5mm and is designed for surface mount applications. The header is available in bulk packaging and is not radiation hardened. It is not RoHS compliant, and its series is Q Strip QTH.
Sign in to ask questions about the Samtec QTH-120-01-F-D-A-RT1-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-01-F-D-A-RT1-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QTH-120-01-F-D-A-RT1-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.