
This Samtec QTH-120-01-F-D-EM2 connector features 240 positions in two rows, with a 0.5mm pitch and gold contact plating. It is designed for straddle mount, edge, board applications and is available in a tray packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has a termination of solder and is part of the Q Strip QTH series.
Sign in to ask questions about the Samtec QTH-120-01-F-D-EM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-01-F-D-EM2 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-01-F-D-EM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.