
The QTH-120-01-H-D-EM2 is a 240-position, 2-row straddle mount header from Samtec. It features a 0.5mm pitch and solder termination. This header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The QTH-120-01-H-D-EM2 is packaged in a tray and is suitable for use in a variety of environments.
Sign in to ask questions about the Samtec QTH-120-01-H-D-EM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-01-H-D-EM2 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-01-H-D-EM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.