
High-speed terminal strip header with 240 positions and 2 rows on a 0.5mm pitch. Features bronze contacts with gold plating, a 1A current rating, and a 125V voltage rating. This straight, surface mount component has a black housing, a length of 80mm, and a depth of 7.11mm. Operating temperature range is -55°C to 125°C, with a mated stacking height of 5mm. RoHS compliant and supplied in tray packaging.
Sign in to ask questions about the Samtec QTH-120-01-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 80mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-01-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.