
The QTH-120-01-L-D-A-K is a 240-position 2-row shrouded header from Samtec. It features a contact material of bronze with a gold plating, and is designed for surface mount applications. The header has a length of 80mm and a pitch of 0.5mm, with a maximum operating temperature range of -55°C to 125°C. It is RoHS compliant and available in a tray packaging.
Sign in to ask questions about the Samtec QTH-120-01-L-D-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-01-L-D-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.11mm |
| Gender | Male |
| Length | 80mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-01-L-D-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.