
The QTH-120-01-L-D-A-RT1-K is a surface mount connector with 240 gold-plated contacts and a 0.5mm pitch. It is available in bulk packaging and features a termination of solder. The connector is designed for use in general applications and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Samtec QTH-120-01-L-D-A-RT1-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-01-L-D-A-RT1-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QTH-120-01-L-D-A-RT1-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.