
This 240-position, 2-row shrouded header features a surface mount package with a 0.5mm pitch and gold contact plating. It is designed for use in applications where a high-density, reliable connection is required. The header is available in a tray packaging format and is suitable for use in a variety of industries. The part is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Samtec QTH-120-02-F-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-02-F-D-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-02-F-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.