
The QTH-120-03-L-D connector features 240 gold-plated contacts in a 2-row surface mount configuration with a 0.5mm pitch. It is available in a tray packaging format and is suitable for general use. The connector is compliant with RoHS regulations and is not radiation hardened. It has a mated stacking height of 11mm and is designed for surface mount applications.
Sign in to ask questions about the Samtec QTH-120-03-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-03-L-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-03-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.