
This Samtec QTH-120-03-L-D-A header features 240 bronze contacts with gold plating, arranged in a 2-row shrouded configuration. It is designed for surface mount applications, with a 0.5mm pitch and 3.9mm row spacing. The header is packaged in a tray and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec QTH-120-03-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-03-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-03-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
