
The QTH-120-04-L-D-A is a surface mount connector with 240 contacts and a 0.5mm pitch. It features a black housing and is lead free. The connector is designed for surface mount applications and is packaged in a tray. It is compliant with RoHS regulations and has a mated stacking height of 16mm.
Sign in to ask questions about the Samtec QTH-120-04-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-04-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-04-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.