
The QTH-120-05-F-D-A is a 2-row, 240-position, 0.5mm pitch, straight male connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a contact material of bronze with a gold plating and is suitable for use in applications where a high level of reliability is required. The connector is packaged in a tray and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec QTH-120-05-F-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-05-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Gender | Male |
| Length | 80mm |
| Mated Stacking Heights | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-05-F-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.