
The QTH-120-05-H-D-A is a 240-position, 2-row shrouded header from Samtec, featuring a 0.5mm pitch and surface mount packaging. It has a gold contact plating and is RoHS compliant. This header is designed for use in applications where a high-density, reliable connection is required, and it is suitable for use in a variety of industries and environments.
Sign in to ask questions about the Samtec QTH-120-05-H-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-05-H-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 19mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-05-H-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.