
The QTH-120-09-C-D-A-K is a 240-position, 2-row surface mount connector with a 0.5mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. This connector features a solder termination and is part of the Q Strip QTH series. It is designed for general use and is not radiation hardened.
Sign in to ask questions about the Samtec QTH-120-09-C-D-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-09-C-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-09-C-D-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.