
The QTH-120-09-F-D-A is a surface mount header from Samtec, featuring 240 gold-plated contacts in a 2-row arrangement with a 0.5mm pitch. It is designed for use in board-to-board and mezzanine applications, with a maximum stacking height of 14mm. The header is compliant with RoHS regulations and is suitable for use in a variety of environments, including those with high temperatures. The QTH-120-09-F-D-A is available in bulk packaging and is suitable for surface mount termination.
Sign in to ask questions about the Samtec QTH-120-09-F-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-09-F-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-09-F-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.