
This 240-position, 2-row surface mount header features gold contact plating and a 0.5mm pitch. It is available in a tray packaging option. The header is designed for surface mount applications and is not radiation hardened. It is compliant with RoHS regulations. The header has a mated stacking height of 14mm and is suitable for use in board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec QTH-120-09-L-D-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-120-09-L-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-120-09-L-D-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.