Samtec QTS-025-01-H-D-RA-SP-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Series | Q Strip® QTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-025-01-H-D-RA-SP-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.