Sign in to ask questions about the Samtec QTS-025-01-L-D-RA-LS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTS-025-01-L-D-RA-LS1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.34mm |
| Gender | Male |
| Length | 34.73mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-025-01-L-D-RA-LS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.