The QTS-048-01-L-D-DP-EM2 is a 96-position, 2-row edge mount header from Samtec. It features a gold contact plating and is RoHS compliant. This header is designed for straddle mount, edge, board applications and is packaged in a tray. The QTS-048-01-L-D-DP-EM2 has a pitch of 0.635mm and is terminated with solder.
Samtec QTS-048-01-L-D-DP-EM2 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-048-01-L-D-DP-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.