Conn Micro High Speed Terminal Strip HDR 96 POS 2.03mm/0.635mm Solder RA Thru-Hole/SMD Bulk
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Q Strip® QTS |
| Termination | Solder |
| RoHS | Compliant |