
This 100-contact, 2-row header features gold contact plating and is designed for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Samtec QTS-050-01-F-D-RA-WT-SP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |