
The QTS-050-01-H-D-RA-WT is a 100-position, 2-row right angle surface mount connector with a maximum operating temperature range of -55°C to 125°C. It features a contact material of bronze with a gold plating, and is designed for use in applications where high voltage ratings are required, with a maximum AC voltage rating of 275V. The connector is packaged in a tray and is RoHS compliant. It has a length of 54.73mm and a depth of 15.37mm, and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QTS-050-01-H-D-RA-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTS-050-01-H-D-RA-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.37mm |
| Gender | Male |
| Length | 54.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-050-01-H-D-RA-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.