Samtec QTS-050-01-H-D-RA-WT-LS2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.34mm |
| Gender | Male |
| Length | 54.73mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-050-01-H-D-RA-WT-LS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.