
This Samtec QTS-050-01-L-D-RA-WT-LS1 is a 100-position 2-row surface mount header with 100 gold plated contacts. It is available in a through hole/surface mount package and is compliant with RoHS regulations. The header is made from bronze with a gold plating and has a termination of solder. It is not radiation hardened and is not SVHC compliant.
Sign in to ask questions about the Samtec QTS-050-01-L-D-RA-WT-LS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTS-050-01-L-D-RA-WT-LS1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-050-01-L-D-RA-WT-LS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.