
This 150-contact 2-row through-hole header features gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in applications where a through-hole/surface mount package is required.
Samtec QTS-075-01-F-D-RA-WT-SP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-075-01-F-D-RA-WT-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.