This Samtec QTS-075-01-L-D-RA-WT header features 150 positions in a 2-row right angle configuration, with a maximum current rating of 1.2A and a maximum voltage rating of 275V. It is designed for through hole and surface mount applications, with a maximum operating temperature range of -55°C to 125°C. The header is made with bronze contacts and gold plating, and is packaged in a rail/tube format with a pitch of 0.025inch.
Samtec QTS-075-01-L-D-RA-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.37mm |
| Gender | Male |
| Length | 74.73mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-075-01-L-D-RA-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.