Conn Micro High Speed Terminal Strip HDR 250 POS 0.635mm Solder ST SMD Tray
Samtec QTS-125-02-F-D-TY technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 250 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-125-02-F-D-TY to view detailed technical specifications.
No datasheet is available for this part.