This Samtec QTT-13001-G-5 connector features 150 male contacts with a gold plating, suitable for through-hole mounting. The connector has a 5-row configuration with a 2mm pitch. It is packaged in bulk and is not radiation hardened. The contacts are solder terminated.
Samtec QTT-13001-G-5 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTT-13001-G-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.