The QTT-140-04-G-5 is a board stacker connector from Samtec, featuring 200 HDR contacts arranged in 5 rows with a terminal pitch of 2mm. It is designed for through-hole mounting and can operate within a temperature range of -55 to 125°C. The connector is terminated using solder and has a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 200 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |