This through-hole male connector features gold contact plating and a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has 5 rows with 245 contacts each. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 245 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |