Cable Assembly Coaxial 0.05m 36AWG MHF to MHF PL-PL Bulk
Samtec RF081-MH3RP-MH3RP-0050 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | MHF |
| Connector Type A | MHF |
| Size | 36AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec RF081-MH3RP-MH3RP-0050 to view detailed technical specifications.
No datasheet is available for this part.