Cable Assembly Coaxial 0.15m 32AWG MHF to SMA PL-F Bulk
Samtec RF113-MH1RP-01BJ1-0150 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-F |
| Connector Type B | SMA |
| Connector Type A | MHF |
| Size | 32AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Samtec RF113-MH1RP-01BJ1-0150 to view detailed technical specifications.
No datasheet is available for this part.