Cable Assembly Coaxial 0.05m 32AWG MHF to MHF PL-PL Bulk
Samtec RF113-MH1RP-MH1RP-0050 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | MHF |
| Connector Type A | MHF |
| Size | 32AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Samtec RF113-MH1RP-MH1RP-0050 to view detailed technical specifications.
No datasheet is available for this part.