
This SMA to MMCX coaxial cable assembly features a copper conductor and a braided shield. It has a maximum outer diameter of 2.7mm and a minimum operating temperature of -50°C. The assembly is suitable for use in temperatures up to 90°C. The jacket is colored black.
Samtec RF174-01BJ1-03RP1-0100 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | MMCX |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec RF174-01BJ1-03RP1-0100 to view detailed technical specifications.
No datasheet is available for this part.