Cable Assembly RG174 0.685m 26AWG SMA to MMCX F-PL Bulk
Samtec RF174-01BJ1-03RP1-0685 technical specifications.
| Cable Type | RG174 |
| Gender | F-PL |
| Connector Type B | MMCX |
| Connector Type A | SMA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.