Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAMTEC
RF174-01BR1-303030-0305
Datasheet
Samtec
RF174-01BR1-303030-0305
Active
Cable Assembly RG174 0.305m 26AWG SMA F
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Coaxial & RF Assemblies
SMA, BNC, U.FL
Cable Assembly RG174 0.305m 26AWG SMA F
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Cable Type
RG174
Gender
F
Connector Type A
SMA
Min Operating Temperature
-50
°C
Max Operating Temperature
90
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account