
Cable Assembly RG174 0.25m 26AWG SMA to SMA PL-PL Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | RG174 |
| Gender | PL-PL |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |