
This SMA to TNC coaxial cable assembly features a 26 size, copper conductor, and a black jacket. It has a maximum outer diameter of 2.7 and is shielded with a braid type shield. The operating temperature range is -50 to 90°C.
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | TNC |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |