
This SMA to MCX coaxial cable assembly features a 26 size, copper conductor, and a black jacket. The assembly has a maximum outer diameter of 2.7mm and a shield type of braid. It operates within a temperature range of -50 to 90°C.
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | MCX |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |