This coaxial cable assembly features a SMA connector on one end and a F connector on the other, with a maximum outer diameter of 2.7mm and a conductor material of copper. The cable is designed for use in temperatures ranging from -50C to 90C and has a braid shield for electromagnetic interference protection. The jacket color is black and the cable type is coaxial.
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | F |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |